
* Images are for reference only
CCG3-48-05SF
Extended
- Manufacturer
- TDK
- MFR.Part #
- CCG3-48-05SF
- JLCPCB Part #
- C7099986
- Package
- DIP,15.7x10.4mm
- Description
- 1 18V~76V 5V 600mA 80% DIP,15.7x10.4mm Isolated DC/DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9812
200+
$15.9522
500+
$15.4198
1000+
$15.1569
Related Products
Welcome back, may I help you?