This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CCG1R5-24-03SR

Extended
Manufacturer
TDK
MFR.Part #
CCG1R5-24-03SR
JLCPCB Part #
C7227810
Package
SMD-6P,15.7x10.4mm
Description
1 3.3V 400mA 73% 9V~36V SMD-6P,15.7x10.4mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4562
200+ $3.3748
500+ $3.2624
1000+ $3.2062
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons