
* Images are for reference only
CC45SL3FD470JYHNA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CC45SL3FD470JYHNA
- JLCPCB Part #
- C695373
- Package
- Plugin,P=7.5mm
- Description
- 3kV 47pF 6.5mm 6mm 7.5mm SL ±5% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
100+
$0.0323
500+
$0.0279
1000+
$0.0247
5000+
$0.0221
10000+
$0.0208
Related Products
Welcome back, may I help you?