
* Images are for reference only
CC15-2405SFH-E
Extended
- Manufacturer
- TDK
- MFR.Part #
- CC15-2405SFH-E
- JLCPCB Part #
- C5963494
- Package
- DIP,38.4x29.6mm
- Description
- 1 15W 18V~36V 1kV 3A 5V 89% DIP,38.4x29.6mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.5122
200+
$12.1751
500+
$11.7680
1000+
$11.5677
Related Products
Welcome back, may I help you?