
* Images are for reference only
C4520CH3F680K200KA
Extended
- Manufacturer
- TDK
- MFR.Part #
- C4520CH3F680K200KA
- JLCPCB Part #
- C6477691
- Package
- 1808
- Description
- 3kV 68pF ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
1000+
$0.0674
2500+
$0.0651
5000+
$0.0642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?