
* Images are for reference only
B43584A9398M3
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43584A9398M3
- JLCPCB Part #
- C1619703
- Package
- Plugin
- Description
- -25℃~+85℃ 106.7mm 11.8A@100Hz 15000hrs@85℃ 29mΩ@100Hz 31.7mm 3900uF 400V ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.8553
200+
$43.6737
500+
$42.1390
1000+
$41.3805