
* Images are for reference only
C2012JB1A475M060AB
Extended
- Manufacturer
- TDK
- MFR.Part #
- C2012JB1A475M060AB
- JLCPCB Part #
- C3902504
- Package
- 0805
- Description
- 10V 4.7uF ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 275
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
4000+
$0.0127
10000+
$0.0122
20000+
$0.0120
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?