
* Images are for reference only
RLF7045T-100M1R9-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- RLF7045T-100M1R9-D
- JLCPCB Part #
- C7343102
- Package
- -
- Description
- 1.9A 10uH 2.6A 60mΩ AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6610
200+
$0.2638
500+
$0.2557
1000+
$0.2509