
* Images are for reference only
C1005CH2A331K050BA
Extended
- Manufacturer
- TDK
- MFR.Part #
- C1005CH2A331K050BA
- JLCPCB Part #
- C3909787
- Package
- 0402
- Description
- 100V 330pF ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 477
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0188
10000+
$0.0073
25000+
$0.0071
50000+
$0.0069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?