
* Images are for reference only
B82498F3120G001
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82498F3120G001
- JLCPCB Part #
- C2050040
- Package
- 0805
- Description
- 12nH 700mA 90mΩ AEC-Q200 ±2% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3417
200+
$0.1324
500+
$0.1277
1000+
$0.1253
Welcome back, may I help you?