
* Images are for reference only
B82442T1683K050
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82442T1683K050
- JLCPCB Part #
- C2051431
- Package
- SMD,5x5.6mm
- Description
- 1.05A 15@2.52MHz 570mA 68uH 781mΩ ±10% SMD,5x5.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3957
200+
$0.1532
500+
$0.1479
1500+
$0.1452
Welcome back, may I help you?