
* Images are for reference only
B82442H1273K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82442H1273K000
- JLCPCB Part #
- C6509278
- Package
- 2220
- Description
- 27uH 420mΩ 620mA AEC-Q200 ±10% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3815
1000+
$0.1523
2500+
$0.1471
7500+
$0.1447
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?