
* Images are for reference only
B82422H1474J
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82422H1474J
- JLCPCB Part #
- C1330269
- Package
- 1210
- Description
- 100mA 15@0.796MHz 20Ω 3.5MHz 470uH 76mA ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6738
10+
$0.5532
30+
$0.4937
100+
$0.4342
500+
$0.3988
1000+
$0.3795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?