
* Images are for reference only
B72214S0600K101
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72214S0600K101
- JLCPCB Part #
- C125552
- Package
- Plugin,P=7.5mm
- Description
- 1.65nF@1kHz 100V 165V 17J 4.5kA 600mW 60V 85V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.2586
50+
$0.2073
150+
$0.1853
500+
$0.1580
2500+
$0.1458
5000+
$0.1384
Related Products
Welcome back, may I help you?