
* Images are for reference only
B72210S2321K101
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72210S2321K101
- JLCPCB Part #
- C210569
- Package
- Plugin,P=7.5mm
- Description
- 185pF@1kHz 3.5kA 320V 400mW 420V 510V 67J 7.5mm 840V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1899
10+
$0.1506
30+
$0.1336
100+
$0.1126
500+
$0.1033
1000+
$0.0976
Related Products
Welcome back, may I help you?