
* Images are for reference only
B72210S0271K101
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72210S0271K101
- JLCPCB Part #
- C54321676
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 220pF@1kHz 275V 350V 400mW 430V 43J 7.5mm 710V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4543
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 4542
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
50+
$0.0839
150+
$0.0734
750+
$0.0656
2250+
$0.0593
5250+
$0.0561
Related Products
Welcome back, may I help you?