This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43704B6278M000

Extended
Manufacturer
TDK
MFR.Part #
B43704B6278M000
JLCPCB Part #
C1616864
Package
Plugin
Description
-40℃~+85℃ 12000hrs@85℃ 2700uF 283mA@100kHz 31.7mm 34mΩ@100Hz 500V 97.7mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.2762
200+ $19.8443
500+ $19.1468
1000+ $18.8022
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons