This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43624B9107M000

Extended
Manufacturer
TDK
MFR.Part #
B43624B9107M000
JLCPCB Part #
C1584467
Package
Plugin
Description
-40℃~+85℃ 100uF 10mm 25mm 400V 8000hrs@85℃ 900mA@100Hz ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 130

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1966
200+ $0.4642
500+ $0.4465
1000+ $0.4385
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons