
* Images are for reference only
B43564E2828M7
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43564E2828M7
- JLCPCB Part #
- C1616751
- Package
- Plugin
- Description
- -25℃~+85℃ 106.7mm 15.2A@100Hz 15000hrs@85℃ 200V 26mΩ@100Hz 31.7mm 8200uF ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.6146
200+
$38.9364
500+
$37.5685
1000+
$36.8926
Welcome back, may I help you?