
* Images are for reference only
B43508B9477M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43508B9477M000
- JLCPCB Part #
- C3724528
- Package
- Plugin,D35xL35mm
- Description
- -40℃~+105℃ 1.62A@100Hz 10mm 3000hrs@105℃ 35mm 35mm 400V 470uF ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6869
200+
$2.2015
500+
$2.1239
1000+
$2.0852
Welcome back, may I help you?