
* Images are for reference only
B43455A9478M3
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43455A9478M3
- JLCPCB Part #
- C1617656
- Package
- Plugin
- Description
- -40℃~+85℃ 10000hrs@85℃ 106.7mm 27mΩ@100Hz 31.7mm 400V 4700uF 9.9A@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.8662
200+
$49.0965
500+
$47.3708
1000+
$46.5184
Welcome back, may I help you?