MAL250157472E3
Extended
* Images are for reference only

MAL250157472E3

Attributes
Value
Manufacturer
MFR.Part #
MAL250157472E3
JLCPCB Part #
C3812567
Package
Plugin
Description
-40℃~+85℃ 21.9A@10kHz 31.8mm 40mΩ@100Hz 450V 4700uF 5000hrs@85℃ 76mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerVishay Intertech
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime5000hrs@85℃
Equivalent Series Resistance(ESR)40mΩ@100Hz
Pin Spacing31.8mm
Voltage Rating450V
Tolerance±20%
Capacitance4700uF
Ripple Current21.9A@10kHz
Diameter76mm