
* Images are for reference only
B43454A9398M
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43454A9398M
- JLCPCB Part #
- C1617391
- Package
- Plugin
- Description
- -40℃~+85℃ 10.3A@100Hz 106.7mm 31.7mm 3900uF 400V 5000hrs@85℃ 53mΩ@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.6567
200+
$37.0188
500+
$35.7174
1000+
$35.0748
Welcome back, may I help you?