This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B41866C8227M000

Extended
Manufacturer
TDK
MFR.Part #
B41866C8227M000
JLCPCB Part #
C1600120
Package
Plugin
Description
-55℃~+125℃ 12.5mm 182mΩ 220uF 5000hrs@125℃ 5mm 63V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4836
350+ $0.1880
700+ $0.1816
1050+ $0.1784

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons