
* Images are for reference only
B41789A8108Q001
Extended
- Manufacturer
- TDK
- MFR.Part #
- B41789A8108Q001
- JLCPCB Part #
- C1610463
- Package
- Plugin
- Description
- -10%~+30% -55℃~+125℃ 10000hrs@125℃ 1000uF 18mΩ 21.5mm 21mm 63V 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 324
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0330
324+
$2.7223
648+
$2.6260
972+
$2.5794
Welcome back, may I help you?