This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B41689A7278Q001

Extended
Manufacturer
TDK
MFR.Part #
B41689A7278Q001
JLCPCB Part #
C1609557
Package
Plugin,D21xL49mm
Description
-10%~+30% -55℃~+125℃ 10000hrs@125℃ 12mΩ 21mm 2700uF 40V 49mm 插件,D21xL49mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 110

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6997
200+ $2.5931
500+ $2.5016
1000+ $2.4566
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons