
* Images are for reference only
B41505A0338M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B41505A0338M000
- JLCPCB Part #
- C1607955
- Package
- Plugin
- Description
- -40℃~+105℃ 10mm 3300uF 35mm 48mΩ 5000hrs@105℃ 80V ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7458
200+
$1.0636
500+
$1.0251
1000+
$1.0074
Welcome back, may I help you?