This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B41458B4470M003

Extended
Manufacturer
TDK
MFR.Part #
B41458B4470M003
JLCPCB Part #
C3814069
Package
Bolt,D76.9xL144.2mm
Description
-40℃~+85℃ 0.47F 12000hrs@85℃ 144.2mm 16V 25A@100Hz 31.7mm 6.1mΩ@100Hz 76.9mm ±20% 螺栓,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $89.8751
200+ $34.7809
500+ $33.5586
1000+ $32.9548
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons