This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B41456B4220M000

Extended
Manufacturer
TDK
MFR.Part #
B41456B4220M000
JLCPCB Part #
C1615671
Package
Plugin
Description
-40℃~+85℃ 0.22F 106.7mm 12000hrs@85℃ 16V 20A@100Hz 28.5mm 7.3mΩ@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.1675
200+ $11.6747
500+ $11.2639
1000+ $11.0626
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons