
* Images are for reference only
B32934A3564K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32934A3564K000
- JLCPCB Part #
- C3294896
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 305V 560nF X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1066
320+
$0.4291
640+
$0.4130
960+
$0.4066
Welcome back, may I help you?