
* Images are for reference only
B32932A3473M189
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32932A3473M189
- JLCPCB Part #
- C3294869
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 305V 47nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2460
200+
$0.0951
500+
$0.0919
1300+
$0.0901
Related Products
Welcome back, may I help you?