
* Images are for reference only
B32926C3106M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32926C3106M000
- JLCPCB Part #
- C531094
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 10uF 305V X2 ±20% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1369
10+
$5.3815
30+
$4.9337
100+
$4.4795
500+
$4.2701
1000+
$4.1751
Welcome back, may I help you?