
* Images are for reference only
B32923P3824K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32923P3824K000
- JLCPCB Part #
- C3299448
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 305V 820nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 540
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3112
200+
$0.1205
540+
$0.1163
1080+
$0.1142
Welcome back, may I help you?