
* Images are for reference only
B32776E4406K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32776E4406K000
- JLCPCB Part #
- C3781759
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 450V ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3480
200+
$2.0706
500+
$1.9981
1000+
$1.9610
Welcome back, may I help you?