
* Images are for reference only
B32672P6684K189
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32672P6684K189
- JLCPCB Part #
- C7079087
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 200V、630V 680nF ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1319
200+
$0.4515
500+
$0.4370
1000+
$0.4289
Welcome back, may I help you?