
* Images are for reference only
B32672P6474K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32672P6474K000
- JLCPCB Part #
- C3809918
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 200V、630V 470nF ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1087
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1087
In-stock Item Pricing
Qty Unit Price
1+
$0.2604
50+
$0.2067
150+
$0.1838
500+
$0.1551
2500+
$0.1423
5000+
$0.1346
Related Products
Welcome back, may I help you?