
* Images are for reference only
B32672L6333K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32672L6333K000
- JLCPCB Part #
- C3787677
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 250V、630V 33nF ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1191
200+
$0.0461
500+
$0.0445
1000+
$0.0437
Welcome back, may I help you?