
* Images are for reference only
B32672L1223J189
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32672L1223J189
- JLCPCB Part #
- C3790903
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 22nF 600V、1.6kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3021
200+
$0.1170
700+
$0.1128
1400+
$0.1109
Related Products
Welcome back, may I help you?