
* Images are for reference only
B32034C4474K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32034C4474K000
- JLCPCB Part #
- C3298081
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 350V 470nF Y2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2388
200+
$0.4804
500+
$0.4628
1000+
$0.4547
Welcome back, may I help you?