
* Images are for reference only
B32024C3684K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32024C3684K000
- JLCPCB Part #
- C3298898
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 300V 680nF Y2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5938
200+
$0.6170
500+
$0.5961
1000+
$0.5849
Related Products
Welcome back, may I help you?