
* Images are for reference only
AVR-M1608C270KT2AB
Extended
- Manufacturer
- TDK
- MFR.Part #
- AVR-M1608C270KT2AB
- JLCPCB Part #
- C76588
- Package
- 0603
- Description
- 100mJ 160pF@1kHz 19V 20A 27V 42V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 392
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 353
In-stock Item Pricing
Qty Unit Price
1+
$0.0349
200+
$0.0278
600+
$0.0238
4000+
$0.0207
8000+
$0.0186
20000+
$0.0175
Related Products
Welcome back, may I help you?