This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AML0615-2R9M7R5-S1

Extended
Manufacturer
TDK
MFR.Part #
AML0615-2R9M7R5-S1
JLCPCB Part #
C3211824
Package
Plugin,D6xL15mm
Description
-40℃~+125℃ 12mΩ 2 2.9uH 7.5A Plugin,D6xL15mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5644
200+ $0.2187
720+ $0.2107
1440+ $0.2075

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons