
* Images are for reference only
TDA7851A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TDA7851A
- JLCPCB Part #
- C2970351
- Package
- Flexiwatt-27
- Description
- 0.01% 150mA 4-Channel 70dB 75Wx4@2Ω 8V~18V Automatic mute/no-noise switch、Enable/disable function、ESD protection、Overvoltage protection Class AB Flexiwatt-27 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$5.6609
10+
$5.5353
30+
$5.4499
100+
$5.3661
Related Products
Welcome back, may I help you?