
* Images are for reference only
PC6032C_SH
Extended
- Manufacturer
- TCS
- MFR.Part #
- PC6032C_SH
- JLCPCB Part #
- C7501339
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 2.9V 4.2V 4.5V~6V SOP-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 172
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0539
50+
$0.0525
150+
$0.0517
500+
$0.0509
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?