
* Images are for reference only
TCR3DF33,LM(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR3DF33,LM(CT
- JLCPCB Part #
- C146356
- Package
- SOT-25-5
- Description
- -40℃~+85℃@(Ta) 1 250mV@(300mA) 3.3V 300mA 5.5V 65uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-25-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.2249
50+
$0.1795
150+
$0.1600
500+
$0.1357
3000+
$0.1249
6000+
$0.1185
Related Products
Welcome back, may I help you?