
* Images are for reference only
TCAN3413DDFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCAN3413DDFR
- JLCPCB Part #
- C30111221
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 3V~3.6V 4uA 55mA 8Mbps CAN FD Transceiver Low-power mode、Wake-up function、TXD dominant timeout、ESD protection、Undervoltage Protection、Thermal shutdown protection、Bus fault protection、Integrated level shifting、Hot-swap protection TSOT-23-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5346
10+
$1.2974
30+
$1.1667
100+
$1.0199
500+
$0.9553
1000+
$0.9247
Related Products
Welcome back, may I help you?