This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMV712TL/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMV712TL/NOPB
JLCPCB Part #
C2057991
Package
DSBGA-10
Description
-40℃~+85℃ 1.22mA 2 2.7V~5.5V 20nV/√Hz@1kHz 25mA 3mV 5.5V 5.5pA 5MHz 5V/us 75dB Rail-to-Rail Input, Rail-to-Rail Output DSBGA-10 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5321
250+ $0.9801
500+ $0.9464
1000+ $0.9287

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons