
* Images are for reference only
TCAN1146DYYRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCAN1146DYYRQ1
- JLCPCB Part #
- C3233844
- Package
- TSOT-23-14
- Description
- -40℃~+125℃ 4.5V~28V 5Mbps 70mA 8uA CAN FD Transceiver TSOT-23-14 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.4727
10+
$1.4388
30+
$1.4162
100+
$1.3936
Related Products
Welcome back, may I help you?