
* Images are for reference only
TCAN1051GDRBRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCAN1051GDRBRQ1
- JLCPCB Part #
- C2671832
- Package
- VSON-8(3x3)
- Description
- -55℃~+125℃ 2.5mA 4.5V~5.5V 5Mbps 70mA CAN Transceiver VSON-8(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.6130
10+
$1.5775
30+
$1.5549
100+
$1.5323
Related Products
Welcome back, may I help you?