This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM9076QBMAX-3.3/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM9076QBMAX-3.3/NOPB
JLCPCB Part #
C3744320
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 150mA 250mV@(150mA) 25uA 3.3V 40V 60dB@(120Hz) Fixed PG Pin、Over Temperature Protection、Over Voltage Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4662
200+ $0.5678
500+ $0.5484
1000+ $0.5388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons